ECM06DSEH

Heilind Number:SULECM06DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSEH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSEH

Detailed Description

Meet the powerfully reliable ECM06DSEH PCB Connector, a must-have for seamless electronic connections. Crafted with precision, this female connector boasts a durable PBT and phosphor bronze construction, guaranteeing longevity and efficient performance. With a 5A amperage and 950VAC voltage capacity, it's perfect for high-power applications. Featuring two rows of gold-plated eyelets, it ensures secure and stable connections. The 12-position, 3.96mm pitch design offers versatility, while the straight orientation and clearance hole mount type provide ease of installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. With matte tin termination plating and a full bellow contact type, this connector ensures optimal conductivity. Ideal for board-to-board and card edge connections, the ECM06DSEH is a top choice for professionals seeking high-reliability components.