ECM06DSEI-S13

Heilind Number:SULECM06DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DSEI-S13

Detailed Description

The ECM06DSEI-S13 is a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Featuring 12 positions across 2 rows, with a pitch of 3.96mm, and a voltage rating of 950 VAC, it offers ample connectivity options for power and data transmission. The Phosphor Bronze contacts with gold plating guarantee excellent signal integrity, while the full bellow contact type and straddle orientation enhance durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of industrial settings. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB integration. The termination plating of matte tin further enhances its reliability. Ideal for high-reliability applications, the ECM06DSEI-S13 is a top choice for engineers seeking robust and efficient board-to-board connectivity solutions.