ECM06DSEI-S243

Heilind Number:SULECM06DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSEI-S243

Detailed Description

Introducing the ECM06DSEI-S243, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. The female gender, threaded mount type, and eyelet termination method offer secure and stable connections. Operating at 3A and 950VAC, it guarantees efficient power delivery. Gold-plated Phosphor Bronze contacts with a pitch of 3.96mm provide excellent conductivity. With a straight orientation and 6 positions, it's perfect for various PCB applications. Rated for an impressive operating temperature range of -65 to 125°C, and featuring matte tin termination plating, this connector is ideal for aerospace, military, and industrial use. Trust the ECM06DSEIS243 for high-reliability power connectivity in your projects.