ECM06DSEI

Heilind Number:SULECM06DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSEI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSEI

Detailed Description

Introducing the ECM06DSEI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 12 positions for reliable connectivity. Constructed with PBT and Phosphor Bronze, it ensures durability and efficient signal transmission. The termination method, eyelet, and contact plating of gold guarantee secure connections even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125°C, it offers optimal performance under varying conditions. The straight orientation and threaded mount type make installation easy and convenient. The connector's compact dimensions (10.95mm in height, .325 inches in width) save valuable space on the PCB. Whether in aerospace, defense, or industrial applications, the ECM06DSEI is the perfect choice for ensuring seamless connectivity and signal integrity.