ECM06DSEN-S13

Heilind Number:SULECM06DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSEN-S13

Detailed Description

The ECM06DSEN-S13 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a dual-row configuration with 12 female contacts, this connector ensures secure and efficient connections. Built with PBT and phosphor bronze materials and gold-plated for enhanced conductivity, it offers exceptional durability and corrosion resistance. The full bellow contact type and straddle orientation provide optimal performance in high-vibration applications. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. The termination method is through card extender with matte tin plating, ensuring easy installation and compatibility with various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in industrial, aerospace, and military systems. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. The ECM06DSEN-S13 is RoHS compliant and meticulously tested for quality and reliability, making it the perfect solution for high-reliability applications.