ECM06DSEN-S243

Heilind Number:SULECM06DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSEN-S243

Detailed Description

Introducing the ECM06DSEN-S243, a high-performance board-to-board PCB connector designed for reliability in demanding electronic applications. With a compact form factor and a gender-specific female design, this connector features one row of 6 contact positions, each crafted from durable Phosphor Bronze with Gold plating for optimal conductivity. The termination method using eyelets ensures secure and efficient connections, while the full bellow contact type guarantees robust performance. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for high-power transmission. Its straight orientation and no mounting requirement offer flexibility in installation. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, it is ideal for use in various environments. Trust the ECM06DSEN-S243 for seamless connectivity in your electronic systems.