ECM06DSES-S13

Heilind Number:SULECM06DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSES-S13

Detailed Description

Introducing the ECM06DSES-S13, a high-performance female PCB connector designed for demanding applications. With PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. Featuring two rows with 12 positions each, it offers ample connectivity options. The Side Hole mount type and Card Extender termination method make installation a breeze. Operating at a voltage of 950 VAC and amperage of 5A, it's suitable for power and signal transmission. With a pitch of 3.96mm and a straddle orientation, precise mating is guaranteed. Its Full Bellow contact type and Matte Tin termination plating further enhance reliability. With an operating temperature range of -65 to 125°C, it's ideal for harsh environments. Measuring 10.95mm in height and .325in in width, it's compact yet robust. Whether for board-to-board or card edge connections, the ECM06DSESS13 ensures top-notch performance.