ECM06DSES-S243

Heilind Number:SULECM06DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSES-S243

Detailed Description

This high-performance female PCB connector, SKU ECM06DSES-S243, is designed for reliable and efficient board-to-board or card edge connections. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in demanding environments. Featuring 6 positions with a pitch of 3.96mm, it allows for secure and precise mating. The termination method using eyelets and gold-plated contacts guarantees excellent conductivity, with a voltage rating of 950VAC. Its full bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. With a compact height of 10.95mm and a width of 8.26mm, it offers space-saving solutions without compromising performance. Trust in the ECM06DSESS243 for your connectivity needs, meeting the highest standards of quality and reliability.