ECM06DSES

Heilind Number:SULECM06DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSES
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSES

Detailed Description

The ECM06DSES connector is a high-performance component designed for demanding electronic applications. With a pitch of 3.96mm and two rows of contacts, it offers reliable connectivity in board-to-board or card edge setups. Featuring a female gender, side hole mount type, and eyelet termination method, it ensures secure attachment and efficient signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector's straight orientation, 12 positions, and full bellow contact type make it versatile for various electronic assemblies. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for space-efficient integration. The matte tin termination plating provides additional durability. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the ECM06DSES connector delivers high reliability and performance.