ECM06DSUH

Heilind Number:SULECM06DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSUH
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSUH

Detailed Description

Introducing the ECM06DSUH, a high-performance PCB connector designed for demanding applications. With a current rating of 5A and a voltage capability of 950VAC, this female connector ensures reliable power transmission. Featuring a single row layout with 6 positions spaced at 3.96mm pitch, it offers efficient signal connectivity. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving integration onto PCBs. Perfect for high-reliability applications, the ECM06DSUH is ideal for use in aerospace, defense, and industrial electronics.