ECM06DSUI

Heilind Number:SULECM06DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSUI
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSUI

Detailed Description

Introducing the ECM06DSUI, a reliable and high-performance PCB connector designed for demanding applications. This female connector features one row with six positions, ensuring seamless connectivity. Crafted with durable PBT housing and Phosphor Bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method guarantee secure installation on your PCB. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and compact dimensions make it easy to integrate into your electronic systems. Trust the ECM06DSUI for efficient board-to-board or card edge connections in aerospace, defense, and other critical applications.