| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DSUN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DSUN |
ECM06DSUN
| Heilind Number: | SULECM06DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DSUN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring a female gender with one row of six positions, this connector ensures reliable signal transmission with an amperage rating of 5A and a voltage capacity of 950VAC. Constructed with durable PBT and Phosphor Bronze materials, and boasting gold-plated contacts with matte tin termination, it guarantees optimal conductivity and longevity. The straight orientation and 3.96mm pitch make for easy installation, while the full bellow contact type accommodates secure connections. With a temperature range of -65 to 125°C, this connector is suitable for a wide range of operating environments. RoHS compliant and compact in design, the ECM06DSUN is the perfect solution for your PCB connectivity needs.

