ECM06DSXI

Heilind Number:SULECM06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULECM06DSXI

Detailed Description

Introducing the ECM06DSXI, a high-performance board-to-board PCB connector designed for reliable power transmission. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for demanding industrial applications. The threaded mount and thru-hole termination method guarantee secure installation on PCBs. Its straight orientation, 6 positions, and a pitch of 3.96mm provide efficient connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained setups. The matte tin termination plating enhances solderability. Whether used in aerospace, telecommunications, or other industries, the ECM06DSXI ensures superior performance and reliability.