ECM06DSXN

Heilind Number:SULECM06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DSXN
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DSXN

Detailed Description

Introducing the ECM06DSXN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring PBT and Phosphor Bronze construction with Gold plating, it offers excellent conductivity and durability. The straight orientation and 1-row design with 6 positions make it easy to integrate into circuit boards. Its Thru Hole termination method and Matte Tin plating guarantee secure and lasting connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. With a compact size of 10.95mm in height and .325in in width, it saves space while providing high performance. Trust the ECM06DSXN for seamless connectivity in your electronic projects.