ECM06DTAD

Heilind Number:SULECM06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTAD

Detailed Description

The ECM06DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. This female connector with two rows and a right-angle orientation offers 12 positions for secure mating. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. The termination method is through-hole with a clearance hole mount type, and the contact type is loop bellow for excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The connector has a tail length of 2.54mm and a compact size, making it ideal for space-constrained PCB designs. With matte tin termination plating, it ensures compatibility with various soldering processes. Trust the ECM06DTAD for efficient and durable board-to-board connections in your electronic projects.