ECM06DTAH

Heilind Number:SULECM06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTAH

Detailed Description

Introducing the ECM06DTAH Board to Board PCB Connector, a high-performance component designed for demanding electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, right-angle design with clearance hole mount type makes it versatile for various PCB configurations. Boasting a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. The Matte Tin termination plating ensures secure soldering. Overall, the ECM06DTAH is a top choice for engineers seeking high-reliability connectors for their designs.