ECM06DTAI

Heilind Number:SULECM06DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTAI

Detailed Description

Introducing the ECM06DTAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 12 contacts each, allowing for secure and reliable connections. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures efficient power transmission. The termination method is through-hole, providing stability during assembly. Constructed with PBT and phosphor bronze materials, and gold plated for enhanced conductivity, this connector offers durability and excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its right-angle orientation and threaded mount type make it versatile for various PCB layouts. The connector is RoHS compliant and designed for high reliability applications. Upgrade your PCB connections with the ECM06DTAI.