ECM06DTAN

Heilind Number:SULECM06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTAN

Detailed Description

The ECM06DTAN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures long-lasting performance even in demanding environments. Its female gender, right-angle orientation, and loop bellow contact type make it ideal for various applications. With a voltage rating of 950 VAC and amperage of 3A, it guarantees safe and stable power transmission. The 12 positions and 2 rows offer ample connectivity options, while the 3.96mm pitch allows for easy integration. Featuring gold-plated phosphor bronze contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. With RoHS compliance, you can trust in its environmental responsibility. Whether used in industrial machinery or consumer electronics, the ECM06DTAN connector delivers superior performance.