ECM06DTAS

Heilind Number:SULECM06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTAS

Detailed Description

The ECM06DTAS is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures secure connections with a current rating of 3A and a voltage of 950VAC. With a right-angle orientation and side-hole mount type, it offers versatile installation options. The 12-position, 2-row design with a pitch of 3.96mm and loop bellow contacts guarantees efficient signal transmission. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Trust in the ECM06DTAS for dependable and high-speed board-to-board connections in your electronic designs.