ECM06DTBD

Heilind Number:SULECM06DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTBD

Detailed Description

Introducing the ECM06DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a 3A amperage capacity and 950VAC voltage rating. With a female gender, two rows, and a right-angle orientation, it ensures efficient space utilization on PCBs. The clearance hole mount type and thru-hole termination method make installation a breeze. Each of the 12 gold-plated contact loops guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, suits various electronic devices. Trust in the ECM06DTBD for high-reliability connections in your next project.