ECM06DTBH

Heilind Number:SULECM06DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTBH

Detailed Description

The ECM06DTBH PCB connector offers reliable power and signal transmission in electronic devices. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector is designed for durability. Its 2-row configuration and clearance hole mount make it easy to install on PCBs. The Thru Hole termination method ensures secure connections. Contacts plated with gold guarantee excellent conductivity, while the loop bellow design and right-angle orientation optimize space utilization. With 12 positions and a high voltage rating of 950 VAC, this connector is suitable for various applications. Operating efficiently in a wide temperature range from -65 to 125 °C, it is ideal for use in challenging environments. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, the ECM06DTBH is compact yet high-performing. Its compliance with RoHS standards reflects our commitment to quality and sustainability. Trust this connector for seamless board-to-board and card edge connections in your electronic designs.