ECM06DTBN

Heilind Number:SULECM06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTBN

Detailed Description

Introducing the ECM06DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. Its 3A amperage and 950VAC voltage rating make it suitable for power-intensive tasks, while the gold-plated Phosphor Bronze contacts guarantee excellent conductivity. The connector, with two rows of 12 positions each, offers ample connectivity options. Its right-angle orientation and no mounting requirement provide flexibility in installation. With a wide operating temperature range of -65 to 125°C, it's perfect for harsh environments. The Matte Tin termination plating ensures secure soldering. Ideal for use in aerospace, defense, and industrial applications, the ECM06DTBN Connector sets the standard for quality and reliability.