ECM06DTBS

Heilind Number:SULECM06DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTBS

Detailed Description

Introducing our SKU ECM06DTBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure connectivity. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of up to 950VAC, it meets stringent performance requirements. The right-angle orientation and side-hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical systems. Trust in the ECM06DTBS for efficient and robust board-to-board connections in aerospace, defense, industrial, and other high-reliability applications.