ECM06DTBT

Heilind Number:SULECM06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTBT

Detailed Description

Introducing the ECM06DTBT, a high-performance female connector designed for demanding industrial applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 950VAC, it meets the stringent power requirements of modern electronics. Featuring two rows of 12 gold-plated contacts with a pitch of 3.96mm, precise and efficient signal transmission is guaranteed. The right-angle orientation and threaded mount type offer flexibility in installation, while the through-hole termination method simplifies assembly on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial settings. Trust the ECM06DTBT for secure and long-lasting board-to-board and card edge connections.