ECM06DTKD-S288

Heilind Number:SULECM06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DTKD-S288

Detailed Description

Introducing the ECM06DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 12 positions and a pitch of 3.96mm, it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and corrosion resistance. Designed for easy installation with a clearance hole mount type and card extender termination method, it is ideal for use in industrial and commercial electronics. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, enables space-saving integration onto PCBs. The ECM06DTKD-S288 is the perfect solution for high-reliability connectivity in your electronic designs.