ECM06DTKD

Heilind Number:SULECM06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DTKD

Detailed Description

The ECM06DTKD is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a current rating of 3A and voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector, with a gender of Female and two rows of 12 positions each, offers ample connectivity options. Its straight orientation and clearance hole mount type make installation easy. The gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it meets industry standards for performance and reliability. Perfect for use in various electronic devices, the ECM06DTKD connector is a dependable solution for your connectivity needs.