ECM06DTKH-S288

Heilind Number:SULECM06DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DTKH-S288

Detailed Description

The ECM06DTKH-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows and 12 positions with a pitch of 3.96mm (.156in), this connector ensures secure and reliable connections. Its contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. The termination method is via card extender, making installation easy and efficient. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and straddle orientation offer versatility in placement. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves valuable PCB space. With matte tin termination plating and a loop bellow contact type, it ensures lasting performance. Whether for industrial, aerospace, or telecommunications applications, the ECM06DTKH-S288 is a reliable choice for high-reliability connectivity.