ECM06DTKI-S288

Heilind Number:SULECM06DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTKI-S288

Detailed Description

The ECM06DTKI-S288 Board To Board PCB Connector is a high-performance component designed for reliable and efficient electronic connections. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures safe power transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The gold contact plating guarantees optimal signal transfer, while the termination method of Card Extender allows for easy installation. With a pitch of 3.96 mm and 12 positions, it provides versatile connectivity options. Its operating temperature range of -65 to 125 °C makes it suitable for a wide range of environments. The connector's compact size, measuring .61 inches in height and 9.4 mm in width, makes it ideal for space-constrained applications. Perfect for use in industrial, aerospace, and telecommunications equipment, the ECM06DTKI-S288 is a dependable solution for your PCB connection needs.