ECM06DTKI

Heilind Number:SULECM06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DTKI

Detailed Description

Introducing the ECM06DTKI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures durability and reliability in demanding environments. Boasting a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. Its two rows with 12 positions and a pitch of 3.96mm facilitate multiple connections with precision. The termination method, through-hole mounting, and gold-plated phosphor bronze contacts ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. Measuring at .61 inches in height and 9.4mm in width, this straight-oriented connector with loop bellow contact type offers easy installation. The matte tin termination plating enhances its conductivity while maintaining RoHS compliance. Ideal for industrial and commercial use, the ECM06DTKI is a trusted solution for your connectivity needs.