ECM06DTKN-S288

Heilind Number:SULECM06DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTKN-S288

Detailed Description

ECM06DTKN-S288 – This high-performance board-to-board PCB connector is designed for reliable and efficient connectivity in electronic devices. With a current rating of 3A and a voltage withstand of 950VAC, it ensures safe power transmission. The female connector features two rows of 12 loop bellow contacts made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity. Its straddle orientation and no-mounting design offer flexibility in installation. The termination method using a card extender with matte tin plating ensures secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Whether in industrial machinery or consumer electronics, this ECM06DTKNS288 connector guarantees high reliability and performance.