| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DTKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECM06DTKN |
ECM06DTKN
| Heilind Number: | SULECM06DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM06DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 12 female sockets, this connector offers reliable connectivity in a straight orientation. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power transmission. The termination method of thru-hole soldering, using gold-plated phosphor bronze contacts, guarantees secure and durable connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the ECM06DTKN for seamless data and power transmission in your electronic systems.

