ECM06DTMD

Heilind Number:SULECM06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DTMD

Detailed Description

Introducing the ECM06DTMD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a short_description of PBT & Phosphor Bronze, it offers superior durability and conductivity. This female connector features two rows, suitable for various applications. Its clearance hole mount type and through-hole termination method ensure secure attachment. Crafted with precision, the contact material of Phosphor Bronze with Gold plating guarantees reliable signal transmission. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent performance standards. The loop bellow contact type and right-angle orientation further enhance its versatility. With twelve positions and a tail length of 6.35mm, it accommodates multiple connections with ease. The connector's robust construction, with an operating temperature range of -65 to 125°C, ensures suitability for diverse environments. Measuring only 15.49mm in height and 9.4mm in width, it offers compact yet efficient connectivity. The matte tin termination plating adds to its longevity. Classified under hi-rel connectors, this product is ideal for mission-critical systems. Elevate your electronic designs with the ECM06DTMD, a reliable and high-quality connector for demanding applications.