ECM06DTMH

Heilind Number:SULECM06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTMH

Detailed Description

ECM06DTMH - This high-quality female board-to-board PCB connector, designed for optimal performance, features a durable construction with PBT and Phosphor Bronze materials. With an amperage rating of 3A and voltage capacity of 950 VAC, it ensures reliable power transmission. The connector, with two rows of 12 positions each and a pitch of 3.96mm, offers efficient connectivity. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Designed for clearance hole mounting with a right-angle orientation, this component is versatile and easy to install. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures durability and performance longevity. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications in industries such as aerospace, telecommunications, and more. Trust in the ECM06DTMH for your connectivity needs.