ECM06DTMI

Heilind Number:SULECM06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULECM06DTMI

Detailed Description

The ECM06DTMI is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 12 female contacts, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and right-angle orientation make it suitable for space-constrained installations. With a threaded mount type and thru-hole termination method, it provides secure and stable attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, with a connector height of .61 inches and a width of 9.4 mm, allows for easy integration into electronic systems. The termination plating with matte tin ensures long-term durability. Whether in aerospace, military, or industrial applications, the ECM06DTMI is a reliable solution for high-reliability connections.