| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM06DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM06DTMN |
ECM06DTMN
| Heilind Number: | SULECM06DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM06DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing ECM06DTMN, a high-performance board-to-board PCB connector designed for female connectors. Constructed with durable PBT and featuring Phosphor Bronze contact material with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and voltage capacity of 950VAC, it is suitable for various electronic applications. The right-angle orientation and 2-row, 12-position configuration offer flexibility in PCB layouts. Termination is easy via thru-hole mounting with Matte Tin plating. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance in diverse environments. With a compact size (15.49mm height, 9.4mm width), it's ideal for space-constrained designs. Trust in the ECM06DTMN for seamless board-to-board connections in your projects.

