ECM06DTMS

Heilind Number:SULECM06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTMS

Detailed Description

Introducing the ECM06DTMS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector offers 12 positions in a 2-row configuration, with a pitch of 3.96mm, making it ideal for dense PCB layouts. Its right-angle orientation and side-hole mount type allow for easy and space-saving installation. Featuring a loop bellow contact type and matte tin termination plating, it guarantees stable and secure connections even in harsh environments. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether for industrial, aerospace, or telecommunications applications, the ECM06DTMS is the perfect choice for high-reliability connectivity.