ECM06DTMT

Heilind Number:SULECM06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06DTMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM06DTMT

Detailed Description

Introducing the ECM06DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 12 positions, with a pitch of 3.96mm (.156 inch) for efficient connectivity. Crafted from durable PBT and Phosphor Bronze with gold contact plating, it ensures reliable, low-resistance transmission. The loop bellow contact type and right-angle orientation optimize space utilization in tight layouts. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable operation even in harsh environments. The threaded mount type and thru-hole termination method offer secure attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating enhances solderability. Ideal for telecommunications, aerospace, and industrial applications, the ECM06DTMT sets a new standard for performance and reliability in connectivity solutions.