ECM06MMAD

Heilind Number:SULECM06MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMAD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM06MMAD

Detailed Description

Introducing the ECM06MMAD, a high-performance male board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 12 positions, this connector ensures secure and reliable connectivity in your circuit designs. Featuring gold-plated phosphor bronze contacts and a termination method of thru hole, it guarantees excellent conductivity and durability. Operating at a voltage of 950VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and clearance hole mount type offer flexibility in installation. With a tail length of 2.54mm (.1 inch) and compact dimensions of 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, it is space-efficient while meeting high-performance standards. Trust the ECM06MMAD for seamless board-to-board connections in your electronic designs.