ECM06MMBD

Heilind Number:SULECM06MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM06MMBD

Detailed Description

PBT & Phosphor Bronze; .00 male board-to-board PCB connector, SKU ECM06MMBD, offers reliable connectivity in demanding environments. With a current rating of 3A and voltage resistance up to 950VAC, it ensures efficient power transmission. Featuring two rows with 12 positions at a 3.96mm pitch, it allows for secure mating. The right-angle orientation and clearance hole mount type facilitate easy installation in tight spaces. Phosphor bronze contacts with gold plating ensure durable and low-resistance connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. With a compact design, measuring 13.72mm in height and 9.4mm in width, it saves valuable PCB space. The termination method via thru holes with matte tin plating guarantees robust solder joints. Ideal for high-density PCB designs, this connector is a dependable choice for critical electronic systems.