ECM06MMDD

Heilind Number:SULECM06MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM06MMDD

Detailed Description

Introducing the ECM06MMDD, a high-performance board-to-board PCB connector designed for reliable data transmission in electronic devices. This male connector features two rows with a pitch of 3.96mm, allowing for seamless integration onto PCBs with clearance hole mounting. With a maximum amperage of 3A and a voltage rating of 950VAC, it ensures safe and efficient power delivery. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its right-angle orientation, 12 positions, and tail length of 6.35mm offer versatility in connectivity. With a compact size of 13.72mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating ensures secure attachment. Classified under high-reliability standards, this connector, also known by the acronym ECM06MMDD, is a top choice for demanding electronic applications.