ECM06MMJN

Heilind Number:SULECM06MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM06MMJN

Detailed Description

Introducing the ECM06MMJN, a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. This male connector features two rows with 12 positions, ensuring efficient connectivity. Crafted from durable PBT and Phosphor Bronze materials, it guarantees reliability even in demanding environments. With a termination method of thru-hole and gold-plated contacts, signal transmission is enhanced for seamless operation. The 3A amperage and 950VAC voltage rating make it suitable for various power requirements. Its right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width allow for space-saving installation. Meeting the industry standards for operating temperature range (-65 to 125°C) and termination plating with matte tin, this connector is ideal for use in a wide range of electronic devices. Elevate your connectivity solutions with the ECM06MMJN.