ECM06MMMD

Heilind Number:SULECM06MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMMD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM06MMMD

Detailed Description

The ECM06MMMD connector offers reliable and efficient board-to-board or card edge connectivity in electronic systems. With a pitch of 3.96mm (.156 in) and two rows accommodating 12 positions, it ensures seamless data transfer. Designed for male gender with a clearance hole mount type, this connector features wire wrap termination for secure connections. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and high conductivity. Operating at a voltage of 950 VAC and an impressive 3A amperage, it is suitable for various applications. With a tail length of 14.22mm (.56 in) and a compact connector height and width of 13.72mm (.54 in) and 9.4mm (.37 in) respectively, it offers space-saving solutions. Its matte tin termination plating withstands harsh environments with an operating temperature range of -65 to 125°C. Whether in industrial machinery, telecommunications, or aerospace systems, the ECM06MMMD connector is a dependable choice for high-performance connectivity.