ECM06MMND

Heilind Number:SULECM06MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM06MMND

Detailed Description

Introducing the ECM06MMND, a high-performance board-to-board PCB connector designed for precision applications. This male connector features two rows with 12 positions, ensuring secure and efficient connections. Engineered with PBT housing and Phosphor Bronze contacts plated in gold, it guarantees reliable conductivity and durability. The clearance hole mount type and card extender termination method offer easy installation onto PCBs. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it meets stringent industry standards. Operating temperature range of -65 to 125°C makes it suitable for diverse environments. With a compact design measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, this connector is ideal for space-constrained applications. Trust the ECM06MMND for seamless and high-speed data transmission in your electronic devices.