ECM06MMRN

Heilind Number:SULECM06MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM06MMRN

Detailed Description

Introducing the ECM06MMRN, an essential component for high-reliability board-to-board and card edge connections. This male connector features two rows, each with 12 positions, allowing for secure and efficient data transfer. With a pitch of 3.96mm and termination via card extender, installation is straightforward. The contact material is phosphor bronze with gold plating, ensuring optimal conductivity and longevity. Rated for 3A and 950VAC, it meets stringent performance standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable space on PCBs. With matte tin termination plating, reliability is further enhanced. Trust the ECM06MMRN for seamless connectivity in your electronic systems.