ECM06MMVD

Heilind Number:SULECM06MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM06MMVD

Detailed Description

Introducing the ECM06MMVD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The right-angle orientation and clearance hole mount type offer versatile installation options, while the gold-plated contacts ensure optimal signal transfer. With 12 positions and a pitch of 3.96mm, it provides ample connectivity in a compact design. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Trust the ECM06MMVD for secure and efficient board-to-board connections in your electronic systems.