ECM06MMVN

Heilind Number:SULECM06MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMVN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM06MMVN

Detailed Description

Introducing the ECM06MMVN, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The male gendered connector with two rows and 12 positions offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts and matte tin plating on termination ensure optimal signal transfer and durability. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Measuring at 13.72mm in height and 9.4mm in width, it's compact yet robust. Classified under high-quality board-to-board and card edge connectors, the ECM06MMVN is a top choice for mission-critical electronic systems.