ECM06MMWN

Heilind Number:SULECM06MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM06MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM06MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM06MMWN

Detailed Description

Introducing the ECM06MMWN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a male gender and 2 rows, this connector boasts a robust construction featuring PBT and Phosphor Bronze materials for durability. Operating at an amperage of 3A and voltage of 950 VAC, it ensures reliable power transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the termination method of thru-hole mounting guarantees secure attachment. With 12 positions and a pitch of 3.96mm, this connector facilitates efficient signal transfer. Its straight orientation, along with a tail length of 3.18mm, allows for easy integration. Suitable for a wide temperature range of -65 to 125°C, it is ideal for various industrial applications. The matte tin termination plating enhances longevity, making it a dependable choice for your connectivity needs. Find the ECM06MMWN in our range of high-quality connectors.