ECM08DCAD

Heilind Number:SULECM08DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM08DCAD

Detailed Description

The ECM08DCAD is a female board-to-board PCB connector designed for high reliability applications. With two rows and 16 positions, it offers reliable connectivity in compact spaces. The clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. Featuring contact materials of PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation further enhance its versatility. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for demanding environments. The connector's compact size, with dimensions of 9.4 mm width and 15.49 mm height, makes it ideal for space-constrained applications. Matte tin termination plating adds to its reliability. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the ECM08DCAD ensures dependable performance.