ECM08DCAH

Heilind Number:SULECM08DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:16
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM08DCAH

Detailed Description

The ECM08DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The right-angle orientation and hairpin contact type allow for easy mating in tight spaces. With two rows and 16 positions, it provides ample connectivity options. The termination method is through-hole with a tail length of 2.54mm, making it easy to solder onto the PCB. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace applications. The connector is RoHS compliant and features matte tin termination plating, ensuring environmental sustainability. Meeting stringent quality standards, the ECM08DCAH is a reliable solution for your connectivity needs.