ECM08DCAN

Heilind Number:SULECM08DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM08DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM08DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULECM08DCAN

Detailed Description

Introducing SKU ECM08DCAN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 16 positions, this connector ensures secure and efficient signal transmission. Featuring gold-plated phosphor bronze contacts and a voltage rating of 950VAC, it guarantees reliable conductivity even in harsh environments. The right-angle orientation and no mounting requirement offer versatility in installation. With a tail length of 2.54mm (.1in) and a connector height of 15.49mm, it allows for compact PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating of matte tin, this connector is built for durability. Ideal for applications that require a rugged and dependable connection, the ECM08DCAN is a must-have component for your electronic projects.